
090632043TEG | |
|---|---|
DigiKey Part Number | RPC8767-ND |
Manufacturer | |
Manufacturer Product Number | 090632043TEG |
Description | THUMB SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090632043TEG Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.336" (8.53mm) |
Packaging Bulk | Head Height 0.243" (6.17mm) |
Part Status Active | Length - Below Head 0.438" (11.11mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10120 € | 2,53 € |
| 50 | 0,09420 € | 4,71 € |
| 100 | 0,08790 € | 8,79 € |
| 250 | 0,08056 € | 20,14 € |
| 500 | 0,07570 € | 37,85 € |
| 1.000 | 0,07140 € | 71,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

