
090632031TEG | |
|---|---|
DigiKey Part Number | RPC8763-ND |
Manufacturer | |
Manufacturer Product Number | 090632031TEG |
Description | THUMB SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090632031TEG Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.336" (8.53mm) |
Packaging Bulk | Head Height 0.243" (6.17mm) |
Part Status Active | Length - Below Head 0.313" (7.94mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06710 € | 6,71 € |
| 250 | 0,06148 € | 15,37 € |
| 500 | 0,05770 € | 28,85 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

