
090632025TEG | |
|---|---|
DigiKey Part Number | RPC8762-ND |
Manufacturer | |
Manufacturer Product Number | 090632025TEG |
Description | THUMB SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090632025TEG Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.336" (8.53mm) |
Series | Head Height 0.243" (6.17mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.493" (12.52mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08610 € | 8,61 € |
| 250 | 0,07892 € | 19,73 € |
| 500 | 0,07420 € | 37,10 € |
| 1.000 | 0,06996 € | 69,96 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

