
090632025T | |
|---|---|
DigiKey Part Number | RPC8760-ND |
Manufacturer | |
Manufacturer Product Number | 090632025T |
Description | THUMB SCREW KNOB - #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090632025T Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.360" (9.14mm) |
Series | Length - Below Head 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.525" (13.34mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
Screw Head Type Knob |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17800 € | 0,89 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12970 € | 12,97 € |
| 250 | 0,11924 € | 29,81 € |
| 500 | 0,11232 € | 56,16 € |
| 1.000 | 0,10614 € | 106,14 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

