
090448025TEG | |
|---|---|
DigiKey Part Number | 090448025TEG-ND |
Manufacturer | |
Manufacturer Product Number | 090448025TEG |
Description | THUMB SCREW KNOB SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Thumb Screw Slotted Drive Nylon |
EDA/CAD Models | 090448025TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.216" (5.49mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.466" (11.84mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06809 € | 68,09 € |
| Unit Price without VAT: | 0,06809 € |
|---|---|
| Unit Price with VAT: | 0,08103 € |

