


090440100TEG | |
|---|---|
DigiKey Part Number | RPC7388-ND |
Manufacturer | |
Manufacturer Product Number | 090440100TEG |
Description | KNURLED SLOTTED THUMB SCREW, NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090440100TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.321" (8.15mm) | |
Head Height | 0.216" (5.49mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.216" (30.89mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10920 € | 2,73 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,09480 € | 9,48 € |
| 250 | 0,08696 € | 21,74 € |
| 500 | 0,08176 € | 40,88 € |
| 1.000 | 0,07712 € | 77,12 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

