
090440056TEG | |
|---|---|
DigiKey Part Number | 090440056TEG-ND |
Manufacturer | |
Manufacturer Product Number | 090440056TEG |
Description | THUMB SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Slotted Drive Nylon |
EDA/CAD Models | 090440056TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.216" (5.49mm) | |
Length - Below Head | 0.563" (14.29mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07084 € | 70,84 € |
| Unit Price without VAT: | 0,07084 € |
|---|---|
| Unit Price with VAT: | 0,08430 € |

