
090440050T | |
|---|---|
DigiKey Part Number | RPC8757-ND |
Manufacturer | |
Manufacturer Product Number | 090440050T |
Description | THUMB SCREW KNOB - #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090440050T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.300" (7.62mm) | |
Head Height | 0.280" (7.11mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.780" (19.81mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16120 € | 4,03 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,14040 € | 14,04 € |
| 250 | 0,12908 € | 32,27 € |
| 500 | 0,12160 € | 60,80 € |
| 1.000 | 0,11494 € | 114,94 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

