
090440025TB | |
|---|---|
DigiKey Part Number | 145-090440025TB-ND |
Manufacturer | |
Manufacturer Product Number | 090440025TB |
Description | THUMB SCREW KNOB - #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer Essentra Components | Head Diameter 0.300" (7.62mm) |
Series | Head Height 0.280" (7.11mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.530" (13.46mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17200 € | 4,30 € |
| 50 | 0,16020 € | 8,01 € |
| 100 | 0,14990 € | 14,99 € |
| 250 | 0,13800 € | 34,50 € |
| 500 | 0,13006 € | 65,03 € |
| 1.000 | 0,12299 € | 122,99 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

