
090440012TEG | |
|---|---|
DigiKey Part Number | RPC8750-ND |
Manufacturer | |
Manufacturer Product Number | 090440012TEG |
Description | THUMB SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090440012TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.216" (5.49mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.341" (8.66mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,07448 € | 18,62 € |
| 500 | 0,06998 € | 34,99 € |
| 1.000 | 0,06597 € | 65,97 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

