
090440009TEG | |
|---|---|
DigiKey Part Number | RPC8749-ND |
Manufacturer | |
Manufacturer Product Number | 090440009TEG |
Description | THUMB SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090440009TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.216" (5.49mm) | |
Length - Overall | 0.310" (7.87mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,06350 € | 6,35 € |
| 250 | 0,05812 € | 14,53 € |
| 500 | 0,05452 € | 27,26 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

