
089C | |
|---|---|
DigiKey Part Number | 145-089C-ND |
Manufacturer | |
Manufacturer Product Number | 089C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 089C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 3.875" (98.43mm) | |
Diameter - Inside | 3.673" | |
Diameter - Outside | 3.600" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,86000 € | 4,30 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,73480 € | 18,37 € |
| 50 | 0,69060 € | 34,53 € |
| 100 | 0,65100 € | 65,10 € |
| 350 | 0,58966 € | 206,38 € |
| 700 | 0,56070 € | 392,49 € |
| 1.050 | 0,54519 € | 572,45 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

