
089A | |
|---|---|
DigiKey Part Number | 145-089A-ND |
Manufacturer | |
Manufacturer Product Number | 089A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 3.875" (98.43mm) |
Packaging Bulk | Diameter - Inside 3.512" |
Part Status Active | Diameter - Outside 3.600" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66600 € | 3,33 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,56760 € | 14,19 € |
| 50 | 0,53280 € | 26,64 € |
| 100 | 0,50150 € | 50,15 € |
| 350 | 0,45334 € | 158,67 € |
| 700 | 0,43054 € | 301,38 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

