
088A | |
|---|---|
DigiKey Part Number | 145-088A-ND |
Manufacturer | |
Manufacturer Product Number | 088A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 3.937" (100.00mm) | |
Diameter - Inside | 3.492" | |
Diameter - Outside | 3.575" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,75800 € | 3,79 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,64560 € | 16,14 € |
| 50 | 0,60640 € | 30,32 € |
| 100 | 0,57120 € | 57,12 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

