
087B | |
|---|---|
DigiKey Part Number | 145-087B-ND |
Manufacturer | |
Manufacturer Product Number | 087B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 087B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 3.625" (92.08mm) | |
Diameter - Inside | 3.370" | |
Diameter - Outside | 3.450" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52400 € | 2,62 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,44360 € | 11,09 € |
| 50 | 0,41580 € | 20,79 € |
| 100 | 0,39100 € | 39,10 € |
| 250 | 0,36212 € | 90,53 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

