
086A | |
|---|---|
DigiKey Part Number | 145-086A-ND |
Manufacturer | |
Manufacturer Product Number | 086A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 3.500" (88.90mm) |
Packaging Bulk | Diameter - Inside 3.283" |
Part Status Active | Diameter - Outside 3.365" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,62200 € | 3,11 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,53040 € | 13,26 € |
| 50 | 0,49740 € | 24,87 € |
| 100 | 0,46800 € | 46,80 € |
| 400 | 0,41850 € | 167,40 € |
| 800 | 0,39756 € | 318,05 € |
| 1.200 | 0,38636 € | 463,63 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

