
085C | |
|---|---|
DigiKey Part Number | 145-085C-ND |
Manufacturer | |
Manufacturer Product Number | 085C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 3.374" (85.70mm) |
Packaging Bulk | Diameter - Inside 3.161" |
Part Status Active | Diameter - Outside 3.245" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60200 € | 3,01 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,51120 € | 12,78 € |
| 50 | 0,47960 € | 23,98 € |
| 100 | 0,45130 € | 45,13 € |
| 400 | 0,40333 € | 161,33 € |
| 800 | 0,38308 € | 306,46 € |
| 1.200 | 0,37223 € | 446,68 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

