
083B | |
|---|---|
DigiKey Part Number | 145-083B-ND |
Manufacturer | |
Manufacturer Product Number | 083B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 083B Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 3.374" (85.70mm) |
Packaging Bulk | Diameter - Inside 3.094" |
Part Status Active | Diameter - Outside 3.158" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55200 € | 2,76 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,46960 € | 11,74 € |
| 50 | 0,44020 € | 22,01 € |
| 100 | 0,41400 € | 41,40 € |
| 250 | 0,38356 € | 95,89 € |
| 750 | 0,35261 € | 264,46 € |
| 1.500 | 0,33571 € | 503,56 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

