
083A | |
|---|---|
DigiKey Part Number | 145-083A-ND |
Manufacturer | |
Manufacturer Product Number | 083A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 3.374" (85.70mm) | |
Diameter - Inside | 3.094" | |
Diameter - Outside | 3.158" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44400 € | 2,22 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,37680 € | 9,42 € |
| 50 | 0,35280 € | 17,64 € |
| 100 | 0,33140 € | 33,14 € |
| 250 | 0,30660 € | 76,65 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

