
082C | |
|---|---|
DigiKey Part Number | 145-082C-ND |
Manufacturer | |
Manufacturer Product Number | 082C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 082C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 3.250" (82.55mm) | |
Diameter - Inside | 2.917" | |
Diameter - Outside | 2.980" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49400 € | 2,47 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41920 € | 10,48 € |
| 50 | 0,39280 € | 19,64 € |
| 100 | 0,36920 € | 36,92 € |
| 250 | 0,34184 € | 85,46 € |
| 500 | 0,32366 € | 161,83 € |
| 1.000 | 0,30738 € | 307,38 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

