
082A | |
|---|---|
DigiKey Part Number | 145-082A-ND |
Manufacturer | |
Manufacturer Product Number | 082A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 3.250" (82.55mm) |
Packaging Bulk | Diameter - Inside 2.917" |
Part Status Active | Diameter - Outside 2.980" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55200 € | 2,76 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,46960 € | 11,74 € |
| 50 | 0,44020 € | 22,01 € |
| 100 | 0,41400 € | 41,40 € |
| 250 | 0,38356 € | 95,89 € |
| 500 | 0,36342 € | 181,71 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

