
0825020TNAB | |
|---|---|
DigiKey Part Number | 145-0825020TNAB-ND |
Manufacturer | |
Manufacturer Product Number | 0825020TNAB |
Description | NUT THUMB NYLON 1/4"-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Thumb Nut 0.540" (13.72mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | 1/4"-20 | |
Thickness | 0.365" (9.27mm) | |
Width | 0.540" (13.72mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21480 € | 5,37 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,18790 € | 18,79 € |
| 250 | 0,17316 € | 43,29 € |
| 500 | 0,16340 € | 81,70 € |
| 1.000 | 0,15467 € | 154,67 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

