
081B | |
|---|---|
DigiKey Part Number | 145-081B-ND |
Manufacturer | |
Manufacturer Product Number | 081B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 3.125" (79.38mm) | |
Diameter - Inside | 2.949" | |
Diameter - Outside | 3.000" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,44080 € | 11,02 € |
| 50 | 0,41340 € | 20,67 € |
| 100 | 0,38860 € | 38,86 € |
| 250 | 0,35992 € | 89,98 € |
| 500 | 0,34084 € | 170,42 € |
| 1.000 | 0,32379 € | 323,79 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

