
081A | |
|---|---|
DigiKey Part Number | 145-081A-ND |
Manufacturer | |
Manufacturer Product Number | 081A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 3.125" (79.38mm) |
Packaging Bulk | Diameter - Inside 2.949" |
Part Status Active | Diameter - Outside 3.000" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51400 € | 2,57 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,43560 € | 10,89 € |
| 50 | 0,40820 € | 20,41 € |
| 100 | 0,38370 € | 38,37 € |
| 250 | 0,35544 € | 88,86 € |
| 500 | 0,33660 € | 168,30 € |
| 1.000 | 0,31977 € | 319,77 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

