
0801024TNAB | |
|---|---|
DigiKey Part Number | 145-0801024TNAB-ND |
Manufacturer | |
Manufacturer Product Number | 0801024TNAB |
Description | NUT THUMB NYLON #10-24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10-24 Thumb Nut 0.425" (10.80mm) Nylon |
Datasheet | Datasheet |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Thickness 0.325" (8.26mm) |
Series | Width 0.425" (10.80mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Thumb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23400 € | 1,17 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19720 € | 4,93 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,17230 € | 17,23 € |
| 250 | 0,15868 € | 39,67 € |
| 500 | 0,14966 € | 74,83 € |
| 1.000 | 0,14163 € | 141,63 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

