
0801024TNA | |
|---|---|
DigiKey Part Number | RPC8741-ND |
Manufacturer | |
Manufacturer Product Number | 0801024TNA |
Description | NUT THUMB NYLON #10-24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10-24 Thumb Nut 0.425" (10.80mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0801024TNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | #10-24 | |
Width | 0.425" (10.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,21800 € | 1,09 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,16020 € | 16,02 € |
| 250 | 0,14744 € | 36,86 € |
| 500 | 0,13900 € | 69,50 € |
| 1.000 | 0,13147 € | 131,47 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

