
0800632TNAB | |
|---|---|
DigiKey Part Number | 145-0800632TNAB-ND |
Manufacturer | |
Manufacturer Product Number | 0800632TNAB |
Description | NUT THUMB NYLON #6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Thumb Nut 0.360" (9.14mm) Nylon |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Thickness 0.275" (6.99mm) |
Series | Width 0.360" (9.14mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Thumb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24200 € | 1,21 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20360 € | 5,09 € |
| 50 | 0,18980 € | 9,49 € |
| 100 | 0,17790 € | 17,79 € |
| 250 | 0,16388 € | 40,97 € |
| 500 | 0,15458 € | 77,29 € |
| 1.000 | 0,14629 € | 146,29 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

