#4-40 Thumb Nut 0.300" (7.62mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800440TNAB

DigiKey Part Number
145-0800440TNAB-ND
Manufacturer
Manufacturer Product Number
0800440TNAB
Description
NUT THUMB NYLON #4-40
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
#4-40 Thumb Nut 0.300" (7.62mm) Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Thumb
Thread Size
#4-40
Thickness
0.280" (7.11mm)
Width
0.300" (7.62mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,22800 €1,14 €
100,21100 €2,11 €
250,19160 €4,79 €
500,17880 €8,94 €
1000,16730 €16,73 €
2500,15408 €38,52 €
5000,14528 €72,64 €
1.0000,13745 €137,45 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €