
0800440TNA | |
|---|---|
DigiKey Part Number | RPC8737-ND |
Manufacturer | |
Manufacturer Product Number | 0800440TNA |
Description | NUT THUMB NYLON #4-40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #4-40 Thumb Nut 0.300" (7.62mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0800440TNA Models |
Category | Thread Size #4-40 |
Manufacturer Essentra Components | Thickness 0.280" (7.11mm) |
Series | Width 0.300" (7.62mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Thumb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,15160 € | 15,16 € |
| 250 | 0,13952 € | 34,88 € |
| 500 | 0,13152 € | 65,76 € |
| 1.000 | 0,12436 € | 124,36 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

