
07M060100LN | |
|---|---|
DigiKey Part Number | RPC8736-ND |
Manufacturer | |
Manufacturer Product Number | 07M060100LN |
Description | NUT LOCKNUT NYLON M6X1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M6x1 Locknut Nut 0.429" (10.90mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M6x1 | |
Width | 0.429" (10.90mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16400 € | 0,82 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11910 € | 11,91 € |
| 250 | 0,10944 € | 27,36 € |
| 500 | 0,10302 € | 51,51 € |
| 1.000 | 0,09728 € | 97,28 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

