
078C | |
|---|---|
DigiKey Part Number | 145-078C-ND |
Manufacturer | |
Manufacturer Product Number | 078C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 078C Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 3.000" (76.20mm) |
Packaging Bulk | Diameter - Inside 2.724" |
Part Status Active | Diameter - Outside 2.805" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,42680 € | 10,67 € |
| 50 | 0,40020 € | 20,01 € |
| 100 | 0,37610 € | 37,61 € |
| 250 | 0,34824 € | 87,06 € |
| 500 | 0,32976 € | 164,88 € |
| 1.000 | 0,31324 € | 313,24 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

