
077B | |
|---|---|
DigiKey Part Number | 145-077B-ND |
Manufacturer | |
Manufacturer Product Number | 077B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 077B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.874" (73.00mm) | |
Diameter - Inside | 2.622" | |
Diameter - Outside | 2.690" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48800 € | 2,44 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,41360 € | 10,34 € |
| 50 | 0,38720 € | 19,36 € |
| 100 | 0,36390 € | 36,39 € |
| 250 | 0,33692 € | 84,23 € |
| 700 | 0,31094 € | 217,66 € |
| 1.400 | 0,29574 € | 414,04 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

