
076C | |
|---|---|
DigiKey Part Number | 145-076C-ND |
Manufacturer | |
Manufacturer Product Number | 076C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 076C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.874" (73.00mm) | |
Diameter - Inside | 2.685" | |
Diameter - Outside | 2.750" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39800 € | 1,99 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,29510 € | 29,51 € |
| 250 | 0,27276 € | 68,19 € |
| 600 | 0,25437 € | 152,62 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

