
075A | |
|---|---|
DigiKey Part Number | 145-075A-ND |
Manufacturer | |
Manufacturer Product Number | 075A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.750" (69.85mm) |
Packaging Bulk | Diameter - Inside 2.583" |
Part Status Active | Diameter - Outside 2.650" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45400 € | 2,27 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,38480 € | 9,62 € |
| 50 | 0,36020 € | 18,01 € |
| 100 | 0,33840 € | 33,84 € |
| 250 | 0,31320 € | 78,30 € |
| 750 | 0,28745 € | 215,59 € |
| 1.500 | 0,27340 € | 410,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

