
074A | |
|---|---|
DigiKey Part Number | 145-074A-ND |
Manufacturer | |
Manufacturer Product Number | 074A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.750" (69.85mm) | |
Diameter - Inside | 2.579" | |
Diameter - Outside | 2.645" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,30160 € | 7,54 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,26470 € | 26,47 € |
| 250 | 0,24452 € | 61,13 € |
| 700 | 0,22513 € | 157,59 € |
| 1.400 | 0,21379 € | 299,31 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

