
073A | |
|---|---|
DigiKey Part Number | 145-073A-ND |
Manufacturer | |
Manufacturer Product Number | 073A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.626" (66.70mm) |
Packaging Bulk | Diameter - Inside 2.539" |
Part Status Active | Diameter - Outside 2.605" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41400 € | 2,07 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,32940 € | 16,47 € |
| 100 | 0,30940 € | 30,94 € |
| 250 | 0,28612 € | 71,53 € |
| 600 | 0,26690 € | 160,14 € |
| 1.200 | 0,25349 € | 304,19 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

