
072A | |
|---|---|
DigiKey Part Number | 145-072A-ND |
Manufacturer | |
Manufacturer Product Number | 072A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 072A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.660" (67.56mm) | |
Diameter - Inside | 2.382" | |
Diameter - Outside | 2.464" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44800 € | 2,24 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,38000 € | 9,50 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,33420 € | 33,42 € |
| 250 | 0,30916 € | 77,29 € |
| 500 | 0,29256 € | 146,28 € |
| 1.000 | 0,27772 € | 277,72 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

