
0725028LN | |
|---|---|
DigiKey Part Number | 0725028LN-ND |
Manufacturer | |
Manufacturer Product Number | 0725028LN |
Description | NUT LOCKNUT NYLON 1/4"-28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Locknut Nut 0.510" (12.95mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0725028LN Models |
Category | Thread Size 1/4"-28 |
Manufacturer Essentra Components | Thickness 0.235" (5.97mm) |
Series | Width 0.510" (12.95mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Locknut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09623 € | 96,23 € |
| Unit Price without VAT: | 0,09623 € |
|---|---|
| Unit Price with VAT: | 0,11451 € |

