
071C | |
|---|---|
DigiKey Part Number | 145-071C-ND |
Manufacturer | |
Manufacturer Product Number | 071C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.626" (66.70mm) |
Packaging Bulk | Diameter - Inside 2.398" |
Part Status Active | Diameter - Outside 2.485" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,32000 € | 1,60 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27040 € | 6,76 € |
| 50 | 0,25280 € | 12,64 € |
| 100 | 0,23700 € | 23,70 € |
| 250 | 0,21880 € | 54,70 € |
| 600 | 0,20377 € | 122,26 € |
| 1.200 | 0,19327 € | 231,92 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

