
071A | |
|---|---|
DigiKey Part Number | 145-071A-ND |
Manufacturer | |
Manufacturer Product Number | 071A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.626" (66.70mm) | |
Diameter - Inside | 2.398" | |
Diameter - Outside | 2.485" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40800 € | 2,04 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,34560 € | 8,64 € |
| 50 | 0,32340 € | 16,17 € |
| 100 | 0,30360 € | 30,36 € |
| 250 | 0,28068 € | 70,17 € |
| 600 | 0,26178 € | 157,07 € |
| 1.200 | 0,24859 € | 298,31 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

