
070B | |
|---|---|
DigiKey Part Number | 145-070B-ND |
Manufacturer | |
Manufacturer Product Number | 070B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 070B Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.500" (63.50mm) |
Packaging Bulk | Diameter - Inside 2.370" |
Part Status Active | Diameter - Outside 2.425" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31080 € | 15,54 € |
| 100 | 0,29180 € | 29,18 € |
| 250 | 0,26972 € | 67,43 € |
| 700 | 0,24854 € | 173,98 € |
| 1.400 | 0,23615 € | 330,61 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

