
0700256LN | |
|---|---|
DigiKey Part Number | RPC8729-ND |
Manufacturer | |
Manufacturer Product Number | 0700256LN |
Description | NUT LOCKNUT NYLON #2-56 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #2-56 Locknut Nut Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0700256LN Models |
Category | Type Locknut |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Thickness 0.070" (1.78mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10880 € | 5,44 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09324 € | 23,31 € |
| 500 | 0,08772 € | 43,86 € |
| 1.000 | 0,08279 € | 82,79 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

