
06M050080WN | |
|---|---|
DigiKey Part Number | RPC8722-ND |
Manufacturer | |
Manufacturer Product Number | 06M050080WN |
Description | NUT NYLON M5X0.8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Nut Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 06M050080WN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Thread Size | M5x0.8 | |
Thickness | 0.480" (12.20mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18120 € | 9,06 € |
| 100 | 0,16970 € | 16,97 € |
| 250 | 0,15628 € | 39,07 € |
| 500 | 0,14738 € | 73,69 € |
| 1.000 | 0,13943 € | 139,43 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

