
06M050080DWN | |
|---|---|
DigiKey Part Number | 145-06M050080DWN-ND |
Manufacturer | |
Manufacturer Product Number | 06M050080DWN |
Description | NUT LOCKNUT NYLON M5X0.8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Locknut Nut 0.874" (22.20mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 06M050080DWN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M5x0.8 | |
Thickness | 0.437" (11.10mm) 7/16" | |
Width | 0.874" (22.20mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29160 € | 7,29 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,26430 € | 26,43 € |
| 250 | 0,24776 € | 61,94 € |
| 500 | 0,23590 € | 117,95 € |
| 1.000 | 0,22463 € | 224,63 € |
| 2.500 | 0,21055 € | 526,38 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

