
06M040070DWN | |
|---|---|
DigiKey Part Number | 06M040070DWN-ND |
Manufacturer | |
Manufacturer Product Number | 06M040070DWN |
Description | NUT NYLON M4X0.7 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Nut 0.630" (16.00mm) Nylon |
EDA/CAD Models | 06M040070DWN Models |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Thickness 0.315" (8.00mm) |
Series | Width 0.630" (16.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11880 € | 59,40 € |
| Unit Price without VAT: | 0,11880 € |
|---|---|
| Unit Price with VAT: | 0,14137 € |

