
06M040070DLWN | |
|---|---|
DigiKey Part Number | 06M040070DLWN-ND |
Manufacturer | |
Manufacturer Product Number | 06M040070DLWN |
Description | NUT LOCKNUT NYLON M4X0.7 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Locknut Nut 0.630" (16.00mm) Nylon |
EDA/CAD Models | 06M040070DLWN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M4x0.7 | |
Thickness | 0.315" (8.00mm) | |
Width | 0.630" (16.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13122 € | 65,61 € |
| Unit Price without VAT: | 0,13122 € |
|---|---|
| Unit Price with VAT: | 0,15615 € |

