
069A | |
|---|---|
DigiKey Part Number | 145-069A-ND |
Manufacturer | |
Manufacturer Product Number | 069A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 069A Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.800" (71.12mm) |
Packaging Bulk | Diameter - Inside 2.335" |
Part Status Active | Diameter - Outside 2.400" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,44640 € | 11,16 € |
| 50 | 0,41840 € | 20,92 € |
| 100 | 0,39330 € | 39,33 € |
| 250 | 0,36432 € | 91,08 € |
| 500 | 0,34506 € | 172,53 € |
| 1.000 | 0,32785 € | 327,85 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

