
067A | |
|---|---|
DigiKey Part Number | 145-067A-ND |
Manufacturer | |
Manufacturer Product Number | 067A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.626" (66.70mm) | |
Diameter - Inside | 2.287" | |
Diameter - Outside | 2.355" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39800 € | 1,99 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33640 € | 8,41 € |
| 50 | 0,31460 € | 15,73 € |
| 100 | 0,29540 € | 29,54 € |
| 250 | 0,27312 € | 68,28 € |
| 600 | 0,25467 € | 152,80 € |
| 1.200 | 0,24179 € | 290,15 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

