
066A | |
|---|---|
DigiKey Part Number | 145-066A-ND |
Manufacturer | |
Manufacturer Product Number | 066A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.437" (61.90mm) |
Packaging Bulk | Diameter - Inside 2.173" |
Part Status Active | Diameter - Outside 2.253" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38200 € | 1,91 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,32360 € | 8,09 € |
| 50 | 0,30280 € | 15,14 € |
| 100 | 0,28420 € | 28,42 € |
| 250 | 0,26268 € | 65,67 € |
| 700 | 0,24201 € | 169,41 € |
| 1.400 | 0,22991 € | 321,87 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

