
065B | |
|---|---|
DigiKey Part Number | 145-065B-ND |
Manufacturer | |
Manufacturer Product Number | 065B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 065B Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.313" (58.75mm) |
Packaging Bulk | Diameter - Inside 2.083" |
Part Status Active | Diameter - Outside 2.146" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,27800 € | 13,90 € |
| 100 | 0,26090 € | 26,09 € |
| 250 | 0,24100 € | 60,25 € |
| 500 | 0,22780 € | 113,90 € |
| 1.000 | 0,21598 € | 215,98 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

